- RS Stock No.:
- 705-5495
- Mfr. Part No.:
- 0 604 76
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 705-5495
- Mfr. Part No.:
- 0 604 76
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Bulkhead Lights for Harsh Environments
Metal and glass portholes for internal and external use
3 "T" inputs for ISO20 cable glands, supplied
Operating temperature: -30 → +35 °C
IP55 - ik 04 class I
3 "T" inputs for ISO20 cable glands, supplied
Operating temperature: -30 → +35 °C
IP55 - ik 04 class I
Specifications
Attribute | Value |
---|---|
Type | Bulkhead |
Shape | Oval |
Wattage | 75 W |
Lamp Type | Fluorescent |
Length | 195 mm |
IP Rating | IP55 |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +35°C |
Maximum Operating Temperature | +35°C |
Lamp Shape | Round |
- RS Stock No.:
- 705-5495
- Mfr. Part No.:
- 0 604 76
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR