- RS Stock No.:
- 719-5039
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 719-5039
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Galileo II Round Luminaire
The Galileo II range of 2D wall or ceiling mounted luminaires, are manufactured with a polycarbonate diffuser and a steel body. Utilising a common gear tray, each body size can accommodate up to fifteen lamp and gear options. Ideal applications of this round bulkhead light fitting are in receptions, entrances and lobbies in schools and colleges and offices as it is to stairways and corridors and hospitals.
"IP20 rating
High Frequency (HF) electronic control gear
Spun steel body in powder coated white
Polycarbonate opal diffuser
Hinged gear tray and Time-in-a-Box packaging for swift and easy installation
BESA box fixing points for easy rear cable entry
Energy efficient TC-DD GR10q lamp included"
High Frequency (HF) electronic control gear
Spun steel body in powder coated white
Polycarbonate opal diffuser
Hinged gear tray and Time-in-a-Box packaging for swift and easy installation
BESA box fixing points for easy rear cable entry
Energy efficient TC-DD GR10q lamp included"
Supplied with
TC-DD GR10q lamp
Specifications
Attribute | Value |
---|---|
Type | Wall Mount |
Shape | Round |
Wattage | 38 W |
Voltage Rating | 240 V ac |
Lamp Type | Fluorescent |
Motion Switching | Microwave Sensor |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | White |
Light Output Colour | White |
Depth | 115 mm |
IP Rating | IP20 |
Dimensions | 425 (Dia.) x 115 mm |
Diameter | 425mm |
Operating Temperature Range | -10 → +25°C |
Standards Met | CE |
Maximum Operating Temperature | +25°C |
Case Material | Polycarbonate, Steel |
Minimum Operating Temperature | -10°C |
Lamp Shape | Round |
EU Energy Efficiency Rating | A |