- RS Stock No.:
- 826-3549
- Mfr. Part No.:
- LED88
- Manufacturer:
- Theben / Timeguard
Discontinued product
- RS Stock No.:
- 826-3549
- Mfr. Part No.:
- LED88
- Manufacturer:
- Theben / Timeguard
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Timeguard LED88 5W Energy Saving Bulkhead LED Light
The Timeguard LED88 is a compact and robust LED bulkhead light, with modern styling aesthetic, which combines traditional style with energy saving technology. Thanks to its LED technology the LED88 bulkhead uses a fraction of the energy and has a much longer life span compared to standard bulkhead lights, therefore offering great energy savings and low maintenance. With its IP55 rating the LED88 is particularly suited for outdoor use where energy savings and security are important.
Powerful 5W LED Energy Saving Bulkhead Light
Equivalent to 70W (310 Lumens) incandescent lighting
Compact and robust design
Prismatic lens diffuser
Operating temperature -20°C to +40°C
Ideal for both indoor and outdoor installations
IP55 weatherproof rating
Easy installation
Bright/Cool White LEDs
Equivalent to 70W (310 Lumens) incandescent lighting
Compact and robust design
Prismatic lens diffuser
Operating temperature -20°C to +40°C
Ideal for both indoor and outdoor installations
IP55 weatherproof rating
Easy installation
Bright/Cool White LEDs
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Bulkhead |
Shape | Rectangular |
Wattage | 5 W |
Voltage Rating | 230 V ac |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Prismatic |
Light Output Colour | Cool White |
Length | 108 mm |
Width | 64 mm |
Depth | 205 mm |
Dimensions | 108 x 64 x 205 mm |
IP Rating | IP55 |
Maximum Operating Temperature | +40°C |
Operating Temperature Range | -20 → +40°C |
Minimum Operating Temperature | -20°C |
EU Energy Efficiency Rating | A |
- RS Stock No.:
- 826-3549
- Mfr. Part No.:
- LED88
- Manufacturer:
- Theben / Timeguard