TE Connectivity Insulated Male Crimp Bullet Connector, 0.25mm² to 1.6mm², 20AWG to 15AWG, 4mm Bullet diameter, Red
- RS Stock No.:
- 163-9897
- Mfr. Part No.:
- 165590-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 03-10-2024, delivery within 2 working days
Added
Price 1 Box of 1000
€491.35
(exc. VAT)
€604.36
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €491.35 | €0.491 |
*price indicative |
- RS Stock No.:
- 163-9897
- Mfr. Part No.:
- 165590-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
TE Connectivity PIDG Crimp Bullet Connectors
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the wire barrel provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with a copper sleeve which provides wire insulation support. An outer colour coded nylon sleeve allows easy identification of wire size. These PIDG crimp bullet connectors also feature a funnelled wire entry which allows fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be achieved
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Application
These PIDG crimp bullet connectors are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Series | 165590 |
Insulation | Insulated |
Insulation Material | Copper |
Gender | Male |
Overall Length | 22.7mm |
Minimum Wire Size mm² | 0.25mm² |
Maximum Wire Size mm² | 1.6mm² |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 15AWG |
Bullet Diameter | 4mm |
Shrouded/Unshrouded | Unshrouded |
Colour | Red |
Contact Plating | Tin |
Contact Material | Brass |
- RS Stock No.:
- 163-9897
- Mfr. Part No.:
- 165590-1
- Manufacturer:
- TE Connectivity