TE Connectivity, 170021 Uninsulated Male Crimp Bullet Connector, 0.5mm² to 1.25mm², 20AWG to 16AWG, 4.7mm Bullet
- RS Stock No.:
- 174-3145
- Mfr. Part No.:
- 170021-3
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 19-09-2024, delivery within 2 working days
Added
Price 1 Bag of 1000
€115.78
(exc. VAT)
€142.41
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €115.78 | €0.116 |
5 + | €101.89 | €0.102 |
*price indicative |
- RS Stock No.:
- 174-3145
- Mfr. Part No.:
- 170021-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Male Crimp Bullet Connector
The TE Connectivity SHUR-PLUG series is an insulated male crimp bullet connector. Its socket terminals are made from brass with a variety of plating. This plug is a ball tip type male contact and is mated with a receptacle that has inner diameter appropriate to the plug.
Features and Benefits
• Contact material brass
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 16-20AWG
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 16-20AWG
Specifications
Attribute | Value |
---|---|
Series | 170021 |
Insulation | Uninsulated |
Overall Length | 18mm |
Gender | Male |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.25mm² |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 16AWG |
Bullet Diameter | 4.7mm |
Contact Plating | Tin |
Contact Material | Brass, Copper Alloy |
- RS Stock No.:
- 174-3145
- Mfr. Part No.:
- 170021-3
- Manufacturer:
- TE Connectivity