TE Connectivity, 62734 Uninsulated Male Crimp Bullet Connector, 0.8mm² to 2mm², 18AWG to 14AWG, 4mm Bullet diameter
- RS Stock No.:
- 190-3870
- Mfr. Part No.:
- 62734-2
- Manufacturer:
- TE Connectivity
140 In stock for delivery within 2 working days
Added
Price 1 Pack of 18000
€4,190.08
(exc. VAT)
€5,153.80
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €4,190.08 | €0.233 |
*price indicative |
- RS Stock No.:
- 190-3870
- Mfr. Part No.:
- 62734-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity SHUR-PLUG Bullet Receptacle Terminals
SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for use with a 4.57mm diameter SHUR-PLUG bullet connector.
Shur Plugs and Shur Plug Receptacles
Specifications
Attribute | Value |
---|---|
Series | 62734 |
Insulation | Uninsulated |
Overall Length | 17.53mm |
Gender | Male |
Minimum Wire Size mm² | 0.8mm² |
Maximum Wire Size mm² | 2mm² |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 14AWG |
Bullet Diameter | 4mm |
Shrouded/Unshrouded | Unshrouded |
Contact Plating | Silver |
Contact Material | Brass |