Fristads Navy Standard Cap Polyester
- RS Stock No.:
- 689-074
- Mfr. Part No.:
- 100634-540-999
- Manufacturer:
- Fristads
Subtotal (1 unit)*
€40.68
(exc. VAT)
€50.04
(inc. VAT)
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.68 |
*price indicative
- RS Stock No.:
- 689-074
- Mfr. Part No.:
- 100634-540-999
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Colour | Navy | |
| Product Type | Cap | |
| Peak Type | Standard | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 1149-3 | |
| Adjustable Type | Velcro fastening | |
| Series | 100634 | |
| Outer Material | Polyester | |
| Head Size | One Size | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Colour Navy | ||
Product Type Cap | ||
Peak Type Standard | ||
Machine Washable Yes | ||
Standards/Approvals EN 1149-3 | ||
Adjustable Type Velcro fastening | ||
Series 100634 | ||
Outer Material Polyester | ||
Head Size One Size | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fristads Cleanroom Cap is expertly designed for environments that require the utmost cleanliness and hygiene. This cap features an adjustable Velcro fastening at the back, ensuring a secure fit for on-the-go professionals. Designed to withstand rigorous sterilisation, the cap is autoclavable at a maximum temperature of 121°C for 20 minutes, making it a reliable choice for those in sterile settings. Constructed from a blend of 99% polyester and 1% conductive fibres, it provides both durability and comfort while being PFAS free. Ideal for use in cleanrooms, laboratories, or other controlled environments, the cap boasts a weight of 125 g/m², striking a perfect balance between lightness and functionality, all while being washable for repeated use.
Adjustable Velcro fastening for a tailored fit
Autoclavable up to 121°C for effective sterilisation
Constructed from 99% polyester and 1% conductive fibres blending comfort and durability
PFAS free material ensures safety and compliance with health standards
Lightweight design at 125 g/m² offers ease of wear without compromising protection
Washable for convenience and sustainability
Related links
- SURFLEX Navy Standard Bump Cap Polyester
- SURFLEX Navy Standard Bump Cap 100% Polyester
- Milwaukee Black Standard Cap Polyester, Cotton
- SURFLEX Black Standard Bump Cap Polyester
- Skytec Grey Standard Bump Cap Polyester
- Fristads Dark Navy 1% Anti-Static Fibre 44% Cotton, 53% Modacrylic
- Skytec Navy Standard Bump Cap Polyester
- Fristads Navy Conductive Fabric Polyester Long Sleeve T-Shirt S
