- RS Stock No.:
- 195-6064
- Mfr. Part No.:
- P80112.7X6.0
- Manufacturer:
- Dormer
65 In stock for delivery within 2 working days
Added
Price Each
€32.74
(exc. VAT)
€40.27
(inc. VAT)
Units | Per unit |
1 + | €32.74 |
- RS Stock No.:
- 195-6064
- Mfr. Part No.:
- P80112.7X6.0
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Dormer Burr, 25mm Burr Length, 6mm Shank Diameter - P801 Series - P80112.7X6.0
Put the finishing touches on your machine-manufactured metal pieces with this Dormer burr. Thanks to its double-cut flute edges, the tool makes light work of stripping away stubborn burrs. A carbide construction means the part easily resists heat to maintain effective cutting performance during prolonged use. Tackling large workpieces efficiently is a breeze, thanks to this product's maximum cutting speed of 24,000rpm.
Features & Benefits
Hard-wearing steel shank stands up to impact and wear
Highly versatile, as it's suitable for steel, stainless steel, cast iron, copper and copper alloy
Highly versatile, as it's suitable for steel, stainless steel, cast iron, copper and copper alloy
Applications
Stock removal
Metalworking
Surface preparation
Metalworking
Surface preparation
How much force should I apply to my workpiece during deburring?
To minimise the risk of damage to your workpiece, start applying pressure gently and gradually increase it as needed. The amount of force depends on the rotational speed and material type.
Specifications
Attribute | Value |
---|---|
Blade Use | Deburring |
Burr Shape | Cylinder |
Maximum Capacity | 12.7mm |
Blade Material | Carbide |
Series | P801 |
Overall Length | 70.0 mm |