TCA9517DGKR, Bus Repeater TCA9517 I2C, SMBus Yes, 8-Pin VSSOP
- RS Stock No.:
- 162-8709
- Mfr. Part No.:
- TCA9517DGKR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8709
- Mfr. Part No.:
- TCA9517DGKR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | TCA9517 | |
| Logic Function | Bus Repeater | |
| Bus Compatibility | I2C, SMBus | |
| Bi-Directional | Yes | |
| Level Translation | Yes | |
| Absolute Propagation Delay Time | 100ns | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 0.9 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family TCA9517 | ||
Logic Function Bus Repeater | ||
Bus Compatibility I2C, SMBus | ||
Bi-Directional Yes | ||
Level Translation Yes | ||
Absolute Propagation Delay Time 100ns | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 0.9 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
