- RS Stock No.:
- 162-6395
- Mfr. Part No.:
- SN74CBTD16210DGGR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6395
- Mfr. Part No.:
- SN74CBTD16210DGGR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
74CBT Family, Texas Instruments
74CBT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74CBT |
Configuration | 10 x 1:1 |
Number of Elements per Chip | 2 |
Number of Inputs per Chip | 20 |
Number of Outputs per Chip | 20 |
Maximum On Resistance | 50Ω |
Maximum Quiescent Current | 1500µA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Maximum High Level Output Current | -128mA |
Maximum Low Level Output Current | 128mA |
Maximum Propagation Delay Time @ Maximum CL | 0.25ns |
Dimensions | 12.6 x 6.2 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Width | 6.2mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Bus Width | 20bit |
Length | 12.6mm |
Minimum Operating Supply Voltage | 4.5 V |
Height | 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
- RS Stock No.:
- 162-6395
- Mfr. Part No.:
- SN74CBTD16210DGGR
- Manufacturer:
- Texas Instruments