- RS Stock No.:
- 123-8818
- Mfr. Part No.:
- NCP51403MNTXG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 123-8818
- Mfr. Part No.:
- NCP51403MNTXG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
DDR Termination Regulators, ON Semiconductor
Termination regulators for advanced Double Data Rate (DDR) Synchronous Dynamic Random-Access Memory (SDRAM).
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Termination Type | DDR1, DDR2, DDR3, DDR4, LPDDR3 |
Typical Resistance | 18Ω |
Maximum Supply Current | 1 mA |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |
Width | 3mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 123-8818
- Mfr. Part No.:
- NCP51403MNTXG
- Manufacturer:
- ON Semiconductor