Schneider Electric Flexible Busbar Trunking, 0.5 → 1.9m, 400A, Canalis Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-350
Mfr. Part No.:
KSA400ET43A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Flexible Busbar Trunking

Length

0.5 → 1.9m

Operating Voltage

230 → 690V

Rated Current

400A

COO (Country of Origin):
FR
The Schneider Electric Canalis Aluminium Horizontal Transport Length Busbar Trunking is a reliable and efficient solution for distributing power in industrial settings. With a range of advanced features and high-quality materials, this product ensures smooth and safe electrical operations.

Aluminium conductors for durability and efficient power transmission
IP55 degree of protection for reliable performance in challenging environments
Sustainable Green Premium product with RoHS compliance for environmental responsibility
High short-time withstand current of 18.8kA for enhanced safety

Recently viewed