Schneider Electric Busbar End Feed Unit, 250A, Canalis Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
125-356
Mfr. Part No.:
KSA250ABDD5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Busbar End Feed Unit

Operating Voltage

230 → 690V

Rated Current

250A

COO (Country of Origin):
FR
The Schneider Electric end feed unit from the Canalis range is a high-quality solution for line protection, featuring a durable aluminium construction and a white finish. This feed unit offers reliable circuit breaker protection and control with a rotary handle. Compliant with IEC standards, this product is designed for right mounting on busbar trunking, making it a versatile and efficient choice for various applications.

Conductors material: Aluminium for durability and reliable performance
Number of circuits: 1 for streamlined electrical connections
Mounting location: Right for convenient installation
Sustainable design: Green Premium product with RoHS compliance

Recently viewed