Better World
Schneider Electric Straight Busbar Trunking, 40A, 2 m, Canalis Series
- RS Stock No.:
- 211-0391
- Mfr. Part No.:
- KBB40ED44203TW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€159.58
(exc. VAT)
€196.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €159.58 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0391
- Mfr. Part No.:
- KBB40ED44203TW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Straight Busbar Trunking | |
| Length | 2m | |
| Current Rating | 40A | |
| Number of Tap Off Outlets | 3 | |
| Operating Voltage | 230, 400V | |
| Number of Circuits | 2 | |
| RAL Code | Black RAL 9003 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Straight Busbar Trunking | ||
Length 2m | ||
Current Rating 40A | ||
Number of Tap Off Outlets 3 | ||
Operating Voltage 230, 400V | ||
Number of Circuits 2 | ||
RAL Code Black RAL 9003 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Canalis KBB Straight length, with operational current of 40A at 35°C and Bus Trunking polarity 3L + N + PE,is a Busbar trunking for lighting and power socket distribution. It has 3 tap off units.
It is very rigid
IP55 guarantees trunking protection against splashes and dust
Related links
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Flexible Busbar Trunking 2 m, Canalis Series
- Schneider Electric Empty Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
