RS Better World
Schneider Electric Straight Busbar Trunking, 40A, 3 m, Canalis Series
- RS Stock No.:
- 211-0435
- Mfr. Part No.:
- KNT40ED4303
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€212.10
(exc. VAT)
€260.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.10 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0435
- Mfr. Part No.:
- KNT40ED4303
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Straight Busbar Trunking | |
| Length | 3m | |
| Current Rating | 40A | |
| Number of Tap Off Outlets | 3 | |
| Operating Voltage | 230, 500V | |
| Number of Circuits | 1 | |
| RAL Code | RAL 9001 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Straight Busbar Trunking | ||
Length 3m | ||
Current Rating 40A | ||
Number of Tap Off Outlets 3 | ||
Operating Voltage 230, 500V | ||
Number of Circuits 1 | ||
RAL Code RAL 9001 | ||
Better World Product Yes | ||
The Schneider Canalis KN Straight length, with operational current of 40A at 35°C,is a Busbar trunking for lighting and power socket distribution. It has 3 tap off outlets.
It is very rigid
IP55 guarantees trunking protection against splashes and dust
Related links
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis KBB Series
- Schneider Electric Straight Busbar Trunking 2 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking 3 m, Canalis Series
- Schneider Electric Straight Busbar Trunking Canalis Series
