- RS Stock No.:
- 145-263
- Mfr. Part No.:
- 16171
- Manufacturer:
- Merlin Gerin
Discontinued product
- RS Stock No.:
- 145-263
- Mfr. Part No.:
- 16171
- Manufacturer:
- Merlin Gerin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Distri'clic XE splitters
Splitters for XE plug-in technology.
A connector combined with a splitter supplies two rows. stock no. 145-279.
Rated operating current: 63 A @ 40 °C.
Rated insulating voltage: 250 Vac
Mounting on support provided at the back of the symmetrical rail on Opale and Pragma evolution enclosures.
A connector combined with a splitter supplies two rows. stock no. 145-279.
Rated operating current: 63 A @ 40 °C.
Rated insulating voltage: 250 Vac
Mounting on support provided at the back of the symmetrical rail on Opale and Pragma evolution enclosures.
Specifications
Attribute | Value |
---|---|
Rated Operational Voltage | 250V ac |
Pitch | 9mm |
Series | Multi 9 |
Current Rating | 63A |
- RS Stock No.:
- 145-263
- Mfr. Part No.:
- 16171
- Manufacturer:
- Merlin Gerin