Eaton BBA Busbar Adapter BBA Busbar, 690 V

Subtotal (1 unit)*

€70.75

(exc. VAT)

€87.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.75

*price indicative

RS Stock No.:
248-680
Mfr. Part No.:
101453 BBA0R-25
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

690 V

Product Type

Busbar

Range

BBA Busbar Adapter

Standards/Approvals

IEC60439-1, NMTR7 UL File No.: E300273, CSA-C22.2 No. 14, UL Category Control No.: NMTR, CE by UL for use in Canada UL, UL 508a

Series

BBA

Current Rating

25 A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Busbar Adapter is designed for seamless integration within the Eaton Moeller series. Crafted for ease of installation on a DIN rail, its compact dimensions optimise space while delivering outstanding performance. With certifications including IEC60439-1 and UL compliance, confidence in safety and durability is paramount. Perfect for various applications requiring robust electrical connections, this adapter stands out for its application oriented features and reliable specifications.

Compact dimensions allow for efficient use of space in installations

Certified to meet multiple international safety standards

Designed for simple mounting onto standard DIN rails

Optimised for thermal management to enhance operational efficiency

Related links