Siemens Copper SENTRON 5ST 2 Phase Busbar, 27 mm Pitch

Subtotal (1 unit)*

€10.51

(exc. VAT)

€12.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€10.51

*price indicative

RS Stock No.:
187-5174
Mfr. Part No.:
5ST3635
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SENTRON

Material

Copper

Electrical Phase

2

For Use With

Miniature Circuit Breaker

Standards/Approvals

UKCA, EAC, CE

Series

5ST

Pitch

27mm

Current Rating

80A

RoHS Status: Exempt

COO (Country of Origin):
DE
Pin busbar, 16 mm2 connection: 9X (1-phase+AUX/FS) touch-safe

Related links