Allen Bradley Bulletin 3 Phase Busbar, 690V, 54mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-2231
Mfr. Part No.:
140MP-A-W543
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Rated Operational Voltage

690V

Range

Bulletin

Electrical Phase

3

Series

140MP-A-W

Current Rating

65A

Pitch

54mm

For Use With

140MP

COO (Country of Origin):
GH
The Rockwell Automation compact bus bars used 3 x 3 connection which use with 140MP front-mounted auxiliary contact.

54 mm spacing