Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
- RS Stock No.:
- 213-2556
- Mfr. Part No.:
- 5ST3622
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€216.95
(exc. VAT)
€266.85
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.95 | €21.695 |
*price indicative
- RS Stock No.:
- 213-2556
- Mfr. Part No.:
- 5ST3622
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 4 | |
| Standards/Approvals | UKCA, EAC, CE | |
| Current Rating | 63 A | |
| Pitch | 18mm | |
| Series | 5ST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 4 | ||
Standards/Approvals UKCA, EAC, CE | ||
Current Rating 63 A | ||
Pitch 18mm | ||
Series 5ST | ||
- COO (Country of Origin):
- DE
The Siemens Sentron Pin Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.
protection class IP20
