Better World

Schneider Electric Acti9 Acti9 iDT40 1 Phase Busbar, 400 V, 9 mm Pitch

Subtotal (1 pack of 12 units)*

€769.92

(exc. VAT)

€947.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€769.92€64.16

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
238-4090
Mfr. Part No.:
A9XPP712
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

400 V

Range

Acti9

Electrical Phase

1

Number of Poles

3

Standards/Approvals

EN/IEC 60439-1

Series

Acti9 iDT40

Current Rating

63 A

Pitch

9mm

Better World Product

Yes

Colour

White

Number of Modules

12

COO (Country of Origin):
PL
The Schneider Electric comb busbar Acti9 is 3P+N balanced and 9 mm pitch with 12 modules.

Number of ways 4 ways N + 3 L (balanced)

Poles configuration for 1 way 1 x 3P + N 1 x 3P 3 x 1P + N

Connection pitch 9 Mm between phase and neutral

18 mm between phases

Connector type tooth

Distance between way 54 mm

Marking N L1 N L2 N L3

Device presentation Cuttable

Rated operational current 63 A at 40 °C

Rated operational voltage 230 V AC Ph/N

Rated insulation voltage 440 V AC conforming to IEC 61439-1

Rated impulse withstand voltage 4 kV

Mounting mode Horizontal

Mounting location Top on tunnel type terminals

9 mm pitches 24

Width 218 mm

Colour white

Related links