Schneider Electric Busbar, 9mm Pitch
- RS Stock No.:
- 420-9970
- Mfr. Part No.:
- 21092
- Manufacturer:
- Schneider Electric
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€58.75
(exc. VAT)
€72.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €58.75 |
| 10 - 14 | €55.76 |
| 15 + | €53.89 |
*price indicative
- RS Stock No.:
- 420-9970
- Mfr. Part No.:
- 21092
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 80A | |
| Pitch | 9mm | |
| For Use With | DPN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 80A | ||
Pitch 9mm | ||
For Use With DPN | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
