TE Connectivity -20 to +55 °C SCHRACK Busbar, 400 V ac

Bulk discount available

Subtotal (1 unit)*

€28.84

(exc. VAT)

€35.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€28.84
10 - 24€28.03
25 +€27.29

*price indicative

Packaging Options:
RS Stock No.:
680-4233
Distrelec Article No.:
303-40-512
Mfr. Part No.:
ST37001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Busbar

Rated Operational Voltage

400 V ac

Range

-20 to +55 °C

For Use With

SNR Series

Standards/Approvals

VDE Cert. No. 40010063, cULus E224918

Series

SCHRACK

Current Rating

6 A

Colour

Red

SNR series - Accessories


Din rail sockets and jumper bars for the SNR series relay, see stk no. 231-2377 typically

Related links