- RS Stock No.:
- 186-3383
- Mfr. Part No.:
- 97384068
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch 01-11-2024, delivery within 2 working days
Added
Price Each
€1.83
(exc. VAT)
€2.25
(inc. VAT)
Units | Per unit |
1 - 4 | €1.83 |
5 - 9 | €1.73 |
10 + | €1.64 |
- RS Stock No.:
- 186-3383
- Mfr. Part No.:
- 97384068
- Manufacturer:
- Murata
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Lightweight, High Voltage and High Energy Density :
The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction
Excellent Discharge Characteristics :
Voltage characteristics remain stable even for a long period of discharge, greatly improving the reliability of equipment that uses the battery. Such equipment is also maintenance-free (battery replacement is seldom required)
Outstanding Temperature Characteristics :
Murata's original organic electrolyte provides superb characteristics over a wide range of temperature from low to high
-30 to +70 degrees C(Standard type) -40 to +125 degrees C(Heat-resistant type)
Excellent Leakage Resistance :
The newly developed battery construction and electrolyte ensure maximum leakage resistance over a long span of time
Excellent Long-Term Reliability :
Carefully selected active materials are used for the active material as well as for the electrolyte. These materials are sealed by Murata's innovative technology to minimize battery self-discharge. The annual self-discharge rate at room temperature and normal humidity is less than 1% of the nominal capacity
Applications
Automotive
TPMS(Tire Pressure Monitoring System)
Toll collection device
IoT/Others
Factory Automation Instruments
Smart meters
Tracking devices
The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction
Excellent Discharge Characteristics :
Voltage characteristics remain stable even for a long period of discharge, greatly improving the reliability of equipment that uses the battery. Such equipment is also maintenance-free (battery replacement is seldom required)
Outstanding Temperature Characteristics :
Murata's original organic electrolyte provides superb characteristics over a wide range of temperature from low to high
-30 to +70 degrees C(Standard type) -40 to +125 degrees C(Heat-resistant type)
Excellent Leakage Resistance :
The newly developed battery construction and electrolyte ensure maximum leakage resistance over a long span of time
Excellent Long-Term Reliability :
Carefully selected active materials are used for the active material as well as for the electrolyte. These materials are sealed by Murata's innovative technology to minimize battery self-discharge. The annual self-discharge rate at room temperature and normal humidity is less than 1% of the nominal capacity
Applications
Automotive
TPMS(Tire Pressure Monitoring System)
Toll collection device
IoT/Others
Factory Automation Instruments
Smart meters
Tracking devices
Specifications
Attribute | Value |
---|---|
Size | CR2032 |
Nominal Voltage | 3V |
Terminal Type | Standard |
Diameter | 20mm |
Dimensions | 20 x 3.2mm |
Series | CR |
Model Number | CR2032 |