- RS Stock No.:
- 191-5224
- Mfr. Part No.:
- 97384202
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Tray of 250
€567.76
(exc. VAT)
€698.34
(inc. VAT)
Tray(s) | Per Tray | Per unit* |
1 + | €567.76 | €2.271 |
*price indicative |
- RS Stock No.:
- 191-5224
- Mfr. Part No.:
- 97384202
- Manufacturer:
- Murata
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The Extended Temperature lithium coin batteries support wider operating temperature -40 to +85 °C and are ideal for automotive devices and outdoor IoT systems. Also CR3677X can be used as an alternative solution to conventional cylindrical batteries.
Specifications
Attribute | Value |
---|---|
Size | CR2450 |
Chemistry | Lithium Manganese Dioxide |
Nominal Voltage | 3V |
Capacity | 600mAh |
Terminal Type | PCB Pin |
Diameter | 24.5mm |
Dimensions | 24.5 x 5mm |
IEC Name | CR2450 |
Series | CR |
Model Number | CR2450X-HO5 |