Duracell CR2025 Coin Battery, 3V, 20mm Diameter
- RS Stock No.:
- 717-4013
- Mfr. Part No.:
- 5000394203907
- Manufacturer:
- Duracell
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 717-4013
- Mfr. Part No.:
- 5000394203907
- Manufacturer:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Size | CR2025 | |
| Chemistry | Lithium | |
| Nominal Voltage | 3V | |
| Capacity | 160mAh | |
| Terminal Type | Standard | |
| Diameter | 20mm | |
| Dimensions | 20 x 2.5mm | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Size CR2025 | ||
Chemistry Lithium | ||
Nominal Voltage 3V | ||
Capacity 160mAh | ||
Terminal Type Standard | ||
Diameter 20mm | ||
Dimensions 20 x 2.5mm | ||
RoHS Status: Not Applicable
