- RS Stock No.:
- 860-9223
- Mfr. Part No.:
- 61-7100.02
- Manufacturer:
- EAO
31 In stock for delivery within 2 working days
Added
Price Each
€61.41
(exc. VAT)
€75.53
(inc. VAT)
Units | Per unit |
1 - 9 | €61.41 |
10 - 24 | €56.00 |
25 - 49 | €53.43 |
50 - 99 | €45.88 |
100 + | €43.48 |
- RS Stock No.:
- 860-9223
- Mfr. Part No.:
- 61-7100.02
- Manufacturer:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO Buzzer, 25mm Cutout Diameter, 10 to 26V DC Supply Voltage Range - 61 Series - 61-7100.02
Need to know when something goes south in your workplace? Install this buzzer from EAO to flag people's attention when processes change or problems pop up. The unit runs on voltages between 10 to 26V DC, giving you room to use it with different power sources. You can also choose between a continuous or intermittent tone, making it a versatile piece of kit. An IP65 rating assures you this component is completely dust-tight and has the brawn to withstand low-pressure water jets.
Features & Benefits
• Loud sound output of 88dB makes it easy to hear in noisy environments
• Compact cutout diameter of 22.5mm to take up minimal space on your panel
• Wide operating temperature range between -25°C and +55°C for use in harsh conditions
• Flush mounting style means it doesn't protrude to minimise the risk of accidental activation
• Compact cutout diameter of 22.5mm to take up minimal space on your panel
• Wide operating temperature range between -25°C and +55°C for use in harsh conditions
• Flush mounting style means it doesn't protrude to minimise the risk of accidental activation
Applications
• Industrial packaging and assembly lines
• Laboratories
• Shipyards
• Domestic and commercial appliances
• Laboratories
• Shipyards
• Domestic and commercial appliances
How do I install this buzzer?
This buzzer has a plug-in terminal, so it's a breeze to install without the need for any special tools.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 26 V dc |
IP Rating | IP65 |
Current Type | DC |
Number Of Tones | 1 |
Housing Colour | Black |
Mounting Style | Panel Mount |
Diameter | 25 mm |
Application Type | Buzzer |
Series | 61 |
Base Length | 25mm |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Housing Material | Plastic |