Duracell Recharge Ultra Duracell NiMH Rechargeable C Batteries, 2.2Ah
- RS Stock No.:
- 843-0737
- Mfr. Part No.:
- HR14 P2 RS
- Manufacturer:
- Duracell
In stock for delivery within 2 working days
Price 1 Pack of 2
€31.46
(exc. VAT)
€38.70
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 19 | €31.46 | €15.73 |
20 - 49 | €29.55 | €14.775 |
50 + | €28.32 | €14.16 |
*price indicative
- RS Stock No.:
- 843-0737
- Mfr. Part No.:
- HR14 P2 RS
- Manufacturer:
- Duracell
RoHS Status: Not Applicable
Duracell 9V NiMH Rechargeable Battery
Introducing the Duracell Rechargeable NiMH (Nickel-Metal Hydride) 9V battery. Built to the highest standards, this battery ensures that you get the best performance with every use. The Long-Life Ion Core allows you to recharge 400 times and with Duracells Duralock Technology, the battery will stay charged for up to 12 months when not in use, meaning longer-lasting charge and fewer recharges in-between usage. These Duracell 9V rechargeable batteries are ideal for devices like smoke detectors, radios, handheld testing equipment and game controllers, and can also be used for industrial uses in OEM applications, making this a very versatile and useful battery to have. This battery is compatible with any NiMH battery charger.
Features and Benefits:
These Duracell NiMH batteries are rechargeable with a long life span, so even if they are charged and not in use, the charge will not deteriorate thanks to the Duralock Technology
Each battery has a long storage life and operational life of 400 charges due to the Long-Life Ion Core
NiMH batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme
Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment
The battery is compatible with any NiMH charger
Available in other battery sizes - C, AA and AAA
Each battery has a long storage life and operational life of 400 charges due to the Long-Life Ion Core
NiMH batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme
Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment
The battery is compatible with any NiMH charger
Available in other battery sizes - C, AA and AAA
Applications:
Rechargeable batteries can be used in a number of everyday items such as:
Smoke detectors
Transistor radios
Handheld test equipment
Some electronic toys
OEM applications (medical, wireless security, safety and industrial uses)
Smoke detectors
Transistor radios
Handheld test equipment
Some electronic toys
OEM applications (medical, wireless security, safety and industrial uses)
Are 9V batteries harmful?
9 Volt batteries can be harmful as the positive and negative terminals are close in proximity. If a metal entity touches the terminals, it can cause a short circuit and heat up, enough to start a fire.
How to store 9 Volt batteries?
Avoid keeping 9 Volt batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
How do you dispose of a 9V battery?
9-Volt batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or batteries it can be dangerous. Take these batteries to a collection site for household hazardous waste. For safe disposal cover the positive and negative terminals with duct or electrical tape before disposing of the battery.
What sizes do the Duracell NiMH Rechargeable batteries come in?
These NiMH batteries from Duracell are available in 9V, C, AA and AAA sizes
Safety Advice:
Keep out of sight and reach of children
Do not connect batteries in parallel
Do not connect batteries in parallel
Guidance:
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use - they are not pre-charged for use
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not dispose of in a fire
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not dispose of in a fire
Duracell Rechargeable C Type Battery
The Duracell 2.2Ah rechargeable C type battery has a nominal voltage of 1.2V and nickel-metal hydride (NiMH) chemical composition. It has more layers in Duracells electrode. These batteries are sold pre-charged so you can relax and power your devices right away.
Features and Benefits
Long lasting power charge after charge
Reliable performance in everyday devices
Duralock technology
25 hours in a wireless game controller
500 pictures with a digital camera
1 charge up to 6 hours in toys
Pressure released resettable vent
Operating temperature ranges between -10⁰C and 50⁰C
Reliable performance in everyday devices
Duralock technology
25 hours in a wireless game controller
500 pictures with a digital camera
1 charge up to 6 hours in toys
Pressure released resettable vent
Operating temperature ranges between -10⁰C and 50⁰C
Applications
Industries
Electronic equipment's
Electronic equipment's
Attribute | Value |
---|---|
Brand Range | Duracell Recharge Ultra |
Chemistry | NiMH |
Capacity | 2.2Ah |
Size | C |
Nominal Voltage | 1.2V |
Low Self Discharge | Yes |