- RS Stock No.:
- 122-3533
- Mfr. Part No.:
- 4058075000124
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 122-3533
- Mfr. Part No.:
- 4058075000124
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance Adjustable LED Spotlights
The introduction of this spotlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. A direct replacement for conventional 35 W and 50 W halogen spotlights. The illumination of the LED lightings provides a homogenous light and coupled with a functional design makes it suitable for various applications. The spotlight gives a concentrated light, which is better for accent lighting. This spotlight has a diecast aluminium housing finished in white.
Features and Benefits
Functional Design
Easy installation
Aluminium housing
36° Beam angle
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 550 lm
Type of Protection: IP20
Easy installation
Aluminium housing
36° Beam angle
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 550 lm
Type of Protection: IP20
Standards
CE, CB, TUEV SUED
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Type | Spotlight |
Voltage Rating | 230 V |
Depth | 36 mm |
Diameter | 80mm |
Wattage | 4.5 W |
Colour Temperature | 3000K |
Cut-out Size | 68mm |
Light Colour | Warm White |
Finish | White |
- RS Stock No.:
- 122-3533
- Mfr. Part No.:
- 4058075000124
- Manufacturer:
- LEDVANCE