- RS Stock No.:
- 183-7368
- Mfr. Part No.:
- 4058075126862
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 183-7368
- Mfr. Part No.:
- 4058075126862
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High luminous efficacy
Design matches the LEDVANCE DOWNLIGHT luminaire family
Energy savings of up to 90 % compared to halogen lamp spotlights
Functional and minimalistic design
Easy and quick installation
External driver for extended flexibility (compatible with selected DALI drivers)
Application
Replacement of halogen lamp spotlights
General illumination
Hotel rooms
Bars, restaurants
Accent lighting
Galleries, museums
Residential interiors
Design matches the LEDVANCE DOWNLIGHT luminaire family
Energy savings of up to 90 % compared to halogen lamp spotlights
Functional and minimalistic design
Easy and quick installation
External driver for extended flexibility (compatible with selected DALI drivers)
Application
Replacement of halogen lamp spotlights
General illumination
Hotel rooms
Bars, restaurants
Accent lighting
Galleries, museums
Residential interiors
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Spotlight |
Voltage Rating | 220 → 240 V |
Depth | 47 mm |
Dimensions | 90 x 47 mm |
Diameter | 90mm |
Wattage | 8 W |
Colour Temperature | 4000K |
Light Colour | Cool White |
Lamp Supplied | Yes |
Finish | Aluminium |