- RS Stock No.:
- 183-7369
- Mfr. Part No.:
- 4058075127166
- Manufacturer:
- LEDVANCE
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each
€25.23
(exc. VAT)
€31.03
(inc. VAT)
Units | Per unit |
1 + | €25.23 |
- RS Stock No.:
- 183-7369
- Mfr. Part No.:
- 4058075127166
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Design matches the LEDVANCE DOWNLIGHT luminaire family
Energy savings of up to 90 % compared to halogen lamp spotlights
Functional and minimalistic design
Easy installation with fast connection
External driver for extended flexibility (compatible with selected dim. drivers)
Designed for extra performance
70° cut off angle - perfect for shelf lighting
Application
Replacement of conventional 50 W halogen spotlights
Hotel rooms
Bars, restaurants
Bathrooms
Shelf and undercabinet lighting
Galleries, museums
General illumination
Energy savings of up to 90 % compared to halogen lamp spotlights
Functional and minimalistic design
Easy installation with fast connection
External driver for extended flexibility (compatible with selected dim. drivers)
Designed for extra performance
70° cut off angle - perfect for shelf lighting
Application
Replacement of conventional 50 W halogen spotlights
Hotel rooms
Bars, restaurants
Bathrooms
Shelf and undercabinet lighting
Galleries, museums
General illumination
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Spotlight |
Luminosity | 580 lm |
Cabinet Lighting Type | Recessed Spotlight |
Voltage Rating | 220 → 240 V ac |
Depth | 58 mm |
Diameter | 70mm |
Wattage | 7 W |
Colour Temperature | 3000K |
Light Colour | Warm White |
Series | Spot Adjust |
Lamp Supplied | Yes |
Finish | Aluminium |