- RS Stock No.:
- 725-6288
- Mfr. Part No.:
- 56954
- Manufacturer:
- Sylvania
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 725-6288
- Mfr. Part No.:
- 56954
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania LS100 T5 Cabinet Light
Compact and neat concealed 23 x 70 mm extruded aluminium T5 fluorescent cabinet / under-shelf lights. Fitted with high frequency control gear, ribbed diffuser and on / off rocker switch.
Ideal for kitchens / utility rooms, glass displays and workshops. Can be surface mounted singly or butt jointed for continuous inline installations up to a maximum of ten fixtures.
Ideal for kitchens / utility rooms, glass displays and workshops. Can be surface mounted singly or butt jointed for continuous inline installations up to a maximum of ten fixtures.
Shallow cross section 23mm x 70mm
Satin silver finish
Ribbed diffuser for symmetrical light distribution
Mains cables and connector Included
High frequency ballast
8W to 35W T5 (T16) Sylvania 830 lamps supplied (Wattage depends on model chosen)
Durable on / off switch
Satin silver finish
Ribbed diffuser for symmetrical light distribution
Mains cables and connector Included
High frequency ballast
8W to 35W T5 (T16) Sylvania 830 lamps supplied (Wattage depends on model chosen)
Durable on / off switch
Note
The LS100 is supplied with an unterminated mains lead. The LS400 can be hard wired or a suitable mains plug (not supplied) can be fitted.
Supplied with
Mains lead, butt connector and flexible inline / corner lead
Specifications
Attribute | Value |
---|---|
Type | Cabinet Light |
Voltage Rating | 230 V |
Length | 610 mm |
Width | 23 mm |
Depth | 70 mm |
Dimensions | 610 x 23 x 70 mm |
Wattage | 14 W |
Model | LS100 |
Finish | Ribbed |
Lamp Supplied | Yes |
- RS Stock No.:
- 725-6288
- Mfr. Part No.:
- 56954
- Manufacturer:
- Sylvania