StarTech.com Black Nylon Cable management clips, 14.9mm Max. Bundle
- RS Stock No.:
- 102-544
- Mfr. Part No.:
- CDM6SCC
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 100 units)*
€76.14
(exc. VAT)
€93.65
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.14 | €0.761 |
*price indicative
- RS Stock No.:
- 102-544
- Mfr. Part No.:
- CDM6SCC
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Clip/Clamp Style | Cable management clips | |
| Maximum Bundle Diameter | 14.9mm | |
| Affixing Method | Self Adhesive | |
| Material | Nylon 66 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Clip/Clamp Style Cable management clips | ||
Maximum Bundle Diameter 14.9mm | ||
Affixing Method Self Adhesive | ||
Material Nylon 66 | ||
Colour Black | ||
- COO (Country of Origin):
- TW
The StarTech.com Self adhesive multi segment cable clamps enable you to conveniently secure and route up to six cables to one spot at any workstation. The cables are held in place by their connector ends and can then be pulled through the clip so you can easily connect them to your devices. Then, if you disconnect your device you can rest assured the cables will stay in place for the next time you connect your device. 100 black cable clips are included.
TAA compliant
UL94 V-2 fire rated
UL approved
UL94 V-2 fire rated
UL approved
Related links
- StarTech.com Black Nylon
- HellermannTyton Black Nylon cable clip, 5.2mm Max. Bundle
- Thomas & Betts Black Nylon cable clamp, 6.3mm Max. Bundle
- HellermannTyton Black Nylon cable clip, 6.7mm Max. Bundle
- Thomas & Betts Black Nylon cable clamp, 7.9mm Max. Bundle
- Thomas & Betts Black Nylon cable clamp, 6.35mm Max. Bundle
- Thomas & Betts Black Nylon cable clamp, 12.7mm Max. Bundle
- Thomas & Betts Black Nylon cable clamp, 3.5mm Max. Bundle
