HellermannTyton Grey PP Conduit Clip, 21mm Max. Bundle
- RS Stock No.:
- 186-450
- Mfr. Part No.:
- 167-00523 FG21-UH-PP-GY
- Manufacturer:
- HellermannTyton
Bulk discount available
Price Each**
€11.07
(exc. VAT)
€13.62
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €11.07 |
10 - 49 | €10.54 |
50 + | €9.93 |
**price indicative
Related links
- HellermannTyton Grey PP Conduit Clip, 27mm Max. Bundle
- HellermannTyton Grey PP Conduit Clip, 45mm Max. Bundle
- HellermannTyton Swivel 36mm Nominal Size Grey IP54 rating
- HellermannTyton Straight 13mm Nominal Size
- HellermannTyton FG Series Grey PP Cable Gland 14.8mm Max, IP54
- HellermannTyton FG Series Grey PP Cable Gland 14.8mm Max, IP54
- HellermannTyton FG Series Grey PP Cable Gland 19.4mm Max, IP54
- HellermannTyton PG9 Grey/Yellow IP54 rating