- RS Stock No.:
- 233-562
- Manufacturer:
- RS PRO
19 In stock for delivery within 2 working days
Added
Price 1 Box of 100
€3.95
(exc. VAT)
€4.86
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 14 | €3.95 | €0.04 |
15 - 24 | €3.68 | €0.037 |
25 - 49 | €3.50 | €0.035 |
50 + | €3.46 | €0.035 |
*price indicative |
- RS Stock No.:
- 233-562
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Rectangular Cable - Clips
Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.
Note
Suitable eye protection should be used during installation of cable clips.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Rectangular Cable Clip |
Affixing Method | Nail |
Material | PE |
Colour | White |
Length | 9.3mm |
Width | 8 mm |
Depth | 8mm |
Dimensions [L x W x D] | 9.3 x 8 x 8mm |