HellermannTyton Black Nylon Cradle Clip
- RS Stock No.:
- 424-762
- Mfr. Part No.:
- 201-10010 C1-PA6HIR-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
Price 1 Bag of 100**
€48.22
(exc. VAT)
€59.31
(inc. VAT)
18 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 14 | €48.22 | €0.482 |
15 - 49 | €45.82 | €0.458 |
50 + | €43.35 | €0.434 |
**price indicative
Related links
- HellermannTyton Black Nylon Cradle Clip
- HellermannTyton Clip 5.7mm Black Polyamide
- HellermannTyton Black Nylon Clip
- HellermannTyton Black Nylon Clip, 50.8mm Max. Bundle
- HellermannTyton Black Nylon Adjustable Clip
- HellermannTyton Black Nylon Clip, 36.1mm Max. Bundle
- HellermannTyton Black Nylon Clip, 6.8mm Max. Bundle
- HellermannTyton Black Nylon Clip, 20mm Max. Bundle