- RS Stock No.:
- 475-142
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price 1 Bag of 100
€48.52
(exc. VAT)
€59.68
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | €48.52 | €0.485 |
15 - 49 | €46.10 | €0.461 |
50 + | €44.64 | €0.446 |
*price indicative |
- RS Stock No.:
- 475-142
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO White Metal Self-Adhesive Hook
RS PRO white plasticised aluminium cable hooks are a quick and easy to use solution to cable management and feature a large self-adhesive area for easy attachment. This cable hook can securely wrap around various wire diameters, bunch cables or single cables.
Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the surface area you want quickly and easily.
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the surface area you want quickly and easily.
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Features and Benefits:
Self adhesive - quick attachment and can be placed on most vertical or horizontal surfaces
Adjustable to various wire and cable widths
Size: 69.8 x 25.4 x 7.9 mm
Supplied in packs of 100
Adjustable to various wire and cable widths
Size: 69.8 x 25.4 x 7.9 mm
Supplied in packs of 100
Typical Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
These cable hooks are suitable for affixing to pipes or trunking, and any clean flat surface where cables need to be secured and guided.
These cable hooks are suitable for affixing to pipes or trunking, and any clean flat surface where cables need to be secured and guided.
Why RS PRO?
RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS Pro aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS PRO is with you every step of the way.
RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS Pro aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS PRO is with you every step of the way.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Hook Clip |
Affixing Method | Self Adhesive |
Material | Aluminium |
Colour | White |
Length | 69.8mm |
Width | 25.4 mm |
Depth | 7.9mm |
Self Adhesive | Yes |
Dimensions [L x W x D] | 69.8 x 25.4 x 7.9mm |