- RS Stock No.:
- 520-955
- Mfr. Part No.:
- 0 315 79
- Manufacturer:
- Legrand
4 In stock for delivery within 2 working days
Added
Price 1 Box of 100
€43.66
(exc. VAT)
€53.70
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 14 | €43.66 | €0.437 |
15 - 49 | €41.48 | €0.415 |
50 + | €39.30 | €0.393 |
*price indicative |
- RS Stock No.:
- 520-955
- Mfr. Part No.:
- 0 315 79
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Fixfor and Multifix tipped fastenings
Fastenings with tip to hold cables against walls, pillars etc.
The Multifix fastenings are flexible and accommodate several diameters.
The Multifix fastenings are flexible and accommodate several diameters.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 20mm |
Affixing Method | Nail |
Colour | Grey |