Schneider Electric Black PVC Saddle Clamp, 20mm Max. Bundle
- RS Stock No.:
- 601-732
- Mfr. Part No.:
- SBS20
- Manufacturer:
- Schneider Electric
View all Cable Clips & Clamps
76 In stock for delivery within 2 working days
Price 1 Pack of 10
€6.10
(exc. VAT)
€7.50
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €6.10 | €0.61 |
10 - 49 | €5.83 | €0.583 |
50 + | €5.59 | €0.559 |
*price indicative |
- RS Stock No.:
- 601-732
- Mfr. Part No.:
- SBS20
- Manufacturer:
- Schneider Electric
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Accessories
Standards
Specifications
Attribute | Value |
Cable Clip/Clamp Style | Saddle Clamp |
Maximum Bundle Diameter | 20mm |
Affixing Method | Screw |
Material | PVC |
Colour | Black |
Length | 54mm |
Width | 16 mm |
Depth | 32mm |
Dimensions [L x W x D] | 54 x 16 x 26mm |