- RS Stock No.:
- 131-0249
- Mfr. Part No.:
- 151-01563 FKH80APT-I-PA66HIR-BK
- Manufacturer:
- HellermannTyton
2 In stock for delivery within 2 working days
Added
Price 1 Bag of 100
€439.46
(exc. VAT)
€540.54
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | €439.46 | €4.395 |
15 - 49 | €415.29 | €4.153 |
50 + | €403.43 | €4.034 |
*price indicative |
- RS Stock No.:
- 131-0249
- Mfr. Part No.:
- 151-01563 FKH80APT-I-PA66HIR-BK
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HellermannTyton SolidTack Flat Ribbon Clips
Adhesive mounting bases that have been especially designed for use with flat ribbon cable. They provide optimum adhesion on difficult surfaces such as metal, paint or plastic. The adhesive used is a single acrylate mass and has a good initial adhesion that increases over time. These mounts are suitable for cable installation in computer systems, gaming machines or domestic appliances.
Features and Benefits
Very good initial adhesion that increases with time
High cohesive strength combined with good weathering resistance
Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
Protective, easy peel backing
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Flat Ribbon Clip |
Maximum Bundle Diameter | 80mm |
Affixing Method | Screw, Self Adhesive |
Material | High Impact Modified Nylon, Nylon 66 |
Colour | Black |
Length | 86mm |
Width | 25 mm |
Fire Behaviour | Self-extinguishing |
Series | SolidTack FKH80APT-I |
- RS Stock No.:
- 131-0249
- Mfr. Part No.:
- 151-01563 FKH80APT-I-PA66HIR-BK
- Manufacturer:
- HellermannTyton