- RS Stock No.:
- 144-2178
- Mfr. Part No.:
- 151-01637 RCA180SM6-PA66HIRHSUV/ST/ZN-BK
- Manufacturer:
- HellermannTyton
33 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€26.97
(exc. VAT)
€33.17
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 14 | €26.97 | €2.697 |
15 - 49 | €25.62 | €2.562 |
50 + | €25.08 | €2.508 |
*price indicative |
- RS Stock No.:
- 144-2178
- Mfr. Part No.:
- 151-01637 RCA180SM6-PA66HIRHSUV/ST/ZN-BK
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
HellermannTyton Ratchet P-Clamps
The Ratchet P Clamp family provides an excellent solution for the management of wires, cables and hoses. The robust and durable design combined with its tough material, makes it ideal for heavy-duty applications both in- and outdoors. This adjustable P Clamp can be closed by hand to the desired diameter. It can then be released using a flat-head screwdriver, allowing for easy and non-destructive removal of cables. This feature allows the clamp to be reused without removing or replacing any fixings. The Ratchet P Clamps are available in four sizes and various mounting configurations.
Features and Benefits
• Manufactured from heat and UV stabilised PA66 that provides long-term durability
• Suitable for heavy duty use both in and outdoors
• Can be pre-installed or during final assembly
• Clamp interior is designed to guide and centre the bundle to reduce pinching
• Re-open the clamp any time or quick adjustments and maintenance
• Steel mounting plate tolerates high torque mounting and is treated to resist chemicals and salt spray
• Available in 4 sizes that can be used with a wide range of diameters and configurations, reducing your part inventory
• Easily closes with just with one hand
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Ratchet P Clamp |
Maximum Bundle Diameter | 13.7mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Black |
Length | 83.1mm |
Width | 34.9 mm |
Fire Behaviour | Self-extinguishing |
Dimensions [L x W x D] | 83.1 x 34.9mm |
Series | RCB180SM |
- RS Stock No.:
- 144-2178
- Mfr. Part No.:
- 151-01637 RCA180SM6-PA66HIRHSUV/ST/ZN-BK
- Manufacturer:
- HellermannTyton