- RS Stock No.:
- 172-0843
- Manufacturer:
- RS PRO
22 In stock for delivery within 2 working days
Added
Price 1 Bag of 100
€87.81
(exc. VAT)
€108.01
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €87.81 | €0.878 |
5 - 9 | €83.42 | €0.834 |
10 + | €80.78 | €0.808 |
*price indicative |
- RS Stock No.:
- 172-0843
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Screw Cable Clamp, 9.53 mm Maximum Bundle
Do you need to keep heavy cables neatly secured and tidy in a high-traffic workspace? Use these cable clips from RS PRO. They secure long runs of cable together, preventing them from tangling. The screw fixing on the clip means you can attach them to walls or skirting boards, so your cables stay out of the way and don't look messy.
These cable clips help reduce the risk of tripping, as they prevent heavy wires from running across paths. This also helps keep the cables in good condition, unfrayed and undamaged, increasing their working life and making sure they don't become an electrical hazard.
Screw-mounting cable clips like this can help alleviate the strain of holding heavy lengths of wires on lock nuts. This allows you to store heavier lengths of cable safely.
These cable clips help reduce the risk of tripping, as they prevent heavy wires from running across paths. This also helps keep the cables in good condition, unfrayed and undamaged, increasing their working life and making sure they don't become an electrical hazard.
Screw-mounting cable clips like this can help alleviate the strain of holding heavy lengths of wires on lock nuts. This allows you to store heavier lengths of cable safely.
Features and Benefits
• Screw affixing method
• Cable clip/clamp style
• Maximum bundle diameter of 9.53 mm
• Width of 12.7 mm
• Cable clip/clamp style
• Maximum bundle diameter of 9.53 mm
• Width of 12.7 mm
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 9.53mm |
Affixing Method | Screw |
Material | Rubber, Steel |
Colour | Black |
Width | 12.7 mm |