- RS Stock No.:
- 172-0847
- Manufacturer:
- RS PRO
143 In stock for delivery within 2 working days
Added
Price 1 Bag of 100
€29.10
(exc. VAT)
€35.79
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €29.10 | €0.291 |
5 - 9 | €27.68 | €0.277 |
10 + | €26.75 | €0.268 |
*price indicative |
- RS Stock No.:
- 172-0847
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Nylon Cable Clips 4
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 9.2mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Length | 20mm |
Width | 10.2 mm |
Dimensions [L x W x D] | 20 x 10.2mm |