- RS Stock No.:
- 184-1955
- Mfr. Part No.:
- 500914000
- Manufacturer:
- Wurth Elektronik
100 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.154
(exc. VAT)
€0.189
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €0.154 | €7.70 |
250 - 450 | €0.146 | €7.30 |
500 + | €0.139 | €6.95 |
*price indicative |
- RS Stock No.:
- 184-1955
- Mfr. Part No.:
- 500914000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Rounded cable flip. Fix with snap rivet or screw. Cable damage is prevented by the rounded edges. Very rugged, although it is 70% lighter than metal.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 10.5mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Length | 7.6mm |
Width | 9.5 mm |
Fire Behaviour | Self-extinguishing |
Series | WA-CHCL |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85 °C |