- RS Stock No.:
- 184-2184
- Mfr. Part No.:
- 521436000
- Manufacturer:
- Wurth Elektronik
1000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 500)
€0.199
(exc. VAT)
€0.245
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | €0.199 | €99.50 |
*price indicative |
- RS Stock No.:
- 184-2184
- Mfr. Part No.:
- 521436000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
This cable holder with its lockable clamp strap is ideal to install cable loops along corners and edges. Perfect for laboratory and test environments, and for the individual assembly of cable loops. Easy to mount, no tooling necessary, reusable
This cable holder with its lockable clamp strap is ideal to install cable loops along corners and edges. Perfect for laboratory and test environments, and for the individual assembly of cable loops. Easy to mount, no tooling necessary, reusable
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Holder |
Affixing Method | Snap In |
Material | Nylon 66 |
Colour | Natural |
Length | 11.1mm |
Width | 5 mm |
Depth | 14.2mm |
Fire Behaviour | Self-extinguishing |
Series | WA-CHSN |
Maximum Operating Temperature | +85°C |
Dimensions [L x W x D] | 11.1 x 5 x 14.2mm |
Operating Temperature Range | -30 → +85 °C |