- RS Stock No.:
- 184-2346
- Mfr. Part No.:
- 524214000
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Added
Price Each (In a Bag of 500)
€0.333
(exc. VAT)
€0.41
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | €0.333 | €166.50 |
*price indicative |
- RS Stock No.:
- 184-2346
- Mfr. Part No.:
- 524214000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
Miniature flat cable clamp, self-adhesive. The compact constructions can be used for panels where little space is available.
Miniature flat cable clamp, self-adhesive. The compact constructions can be used for panels where little space is available.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Affixing Method | Adhesive |
Material | Polyamide |
Colour | Natural |
Length | 27mm |
Width | 20 mm |
Depth | 8.8mm |
Fire Behaviour | Self-extinguishing |
Series | WA-CHFCHAD |
Dimensions [L x W x D] | 27 x 20 x 8.8mm |
Self Adhesive | Yes |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85 °C |