- RS Stock No.:
- 184-2462
- Mfr. Part No.:
- 524252000
- Manufacturer:
- Wurth Elektronik
55 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.12
(exc. VAT)
€1.38
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.12 | €5.60 |
25 - 45 | €1.068 | €5.34 |
50 + | €1.018 | €5.09 |
*price indicative |
- RS Stock No.:
- 184-2462
- Mfr. Part No.:
- 524252000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
With lockable clamp strap. Snap-in to fix. The interior holder prevents the cable from sliding.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Flat Cable Clamp |
Maximum Bundle Diameter | 13.8mm |
Affixing Method | Snap In |
Material | Nylon 66 |
Colour | Natural |
Length | 45.4mm |
Width | 31.8 mm |
Depth | 19.8mm |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85 °C |
Dimensions [L x W x D] | 45.4 x 31.8 x 19.8mm |
Series | WA-CHFCHAD |
Self Adhesive | Yes |