Wurth Elektronik Natural Nylon Twister Clip, 6.1mm Max. Bundle
- RS Stock No.:
- 184-2520
- Mfr. Part No.:
- 520401000
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 20 units)**
€7.02
(exc. VAT)
€8.64
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Pack** |
---|---|---|
20 - 80 | €0.351 | €7.02 |
100 - 180 | €0.334 | €6.68 |
200 - 380 | €0.318 | €6.36 |
400 + | €0.305 | €6.10 |
**price indicative
- RS Stock No.:
- 184-2520
- Mfr. Part No.:
- 520401000
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Cable Clip/Clamp Style | Twister Clip | |
Maximum Bundle Diameter | 6.1mm | |
Affixing Method | Twist | |
Material | Nylon 66 | |
Colour | Natural | |
Depth | 33.8mm | |
Fire Behaviour | Self-extinguishing | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -30 → +85 °C | |
Series | WA-CHTW | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Cable Clip/Clamp Style Twister Clip | ||
Maximum Bundle Diameter 6.1mm | ||
Affixing Method Twist | ||
Material Nylon 66 | ||
Colour Natural | ||
Depth 33.8mm | ||
Fire Behaviour Self-extinguishing | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85 °C | ||
Series WA-CHTW | ||
Related links
- Wurth Elektronik Natural Nylon Twister Clip, 6.1mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 7.2mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 19.5mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 13.8mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 7.3mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 5.8mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 10mm Max. Bundle
- RS PRO Natural Nylon Twister Clip, 15mm Max. Bundle