- RS Stock No.:
- 184-2656
- Mfr. Part No.:
- 522220000
- Manufacturer:
- Wurth Elektronik
900 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.529
(exc. VAT)
€0.651
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | €0.529 | €10.58 |
100 - 180 | €0.502 | €10.04 |
200 - 380 | €0.48 | €9.60 |
400 + | €0.46 | €9.20 |
*price indicative |
- RS Stock No.:
- 184-2656
- Mfr. Part No.:
- 522220000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
Self-adhesive tape eases mounting on plane subface
Self-adhesive tape eases mounting on plane subface
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Holder |
Affixing Method | Adhesive |
Material | Nylon 66 |
Colour | Natural |
Length | 11.9mm |
Width | 11.9 mm |
Depth | 14.3mm |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +85°C |
Self Adhesive | Yes |
Dimensions [L x W x D] | 11.9 x 11.9 x 14.3mm |
Operating Temperature Range | -30 → +85 °C |
Series | WA-CHAD |