- RS Stock No.:
- 184-2714
- Mfr. Part No.:
- 524216000
- Manufacturer:
- Wurth Elektronik
20 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.483
(exc. VAT)
€0.594
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | €0.483 | €9.66 |
100 - 180 | €0.46 | €9.20 |
200 - 380 | €0.438 | €8.76 |
400 + | €0.421 | €8.42 |
*price indicative |
- RS Stock No.:
- 184-2714
- Mfr. Part No.:
- 524216000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
Miniature flat cable clamp, self-adhesive. The compact constructions can be used for panels where little space is available.
Miniature flat cable clamp, self-adhesive. The compact constructions can be used for panels where little space is available.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Affixing Method | Adhesive |
Material | Polyamide |
Colour | Natural |
Length | 27mm |
Width | 25 mm |
Depth | 8.8mm |
Fire Behaviour | Self-extinguishing |
Dimensions [L x W x D] | 27 x 25 x 8.8mm |
Operating Temperature Range | -30 → +85 °C |
Series | WA-CHFCHAD |
Maximum Operating Temperature | +85°C |
Self Adhesive | Yes |